Print Page
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.840 |
| 5+ | $38.280 |
| 10+ | $37.720 |
| 50+ | $35.570 |
| 100+ | $34.440 |
| 250+ | $33.820 |
Price for:Each
Minimum: 1
Multiple: 1
$38.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoFL10/15Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M9480
Product RangeFL Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages2 x 115V
Secondary Voltages2 x 15V
Power Rating10VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating333mA
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeFL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
2 x 15V
Frequency Range
50Hz / 60Hz
Current Rating
333mA
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
2 x 115V
Power Rating
10VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
-
Product Range
FL Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

