Print Page
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.480 |
| 5+ | $42.630 |
| 10+ | $35.780 |
| 50+ | $32.550 |
| 100+ | $31.070 |
| 250+ | $30.510 |
Price for:Each
Minimum: 1
Multiple: 1
$49.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoFL10/9Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M9483
Product RangeFL Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages2 x 115V
Secondary Voltages2 x 9V
Power Rating10VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating555mA
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeFL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
2 x 9V
Frequency Range
50Hz / 60Hz
Current Rating
555mA
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
2 x 115V
Power Rating
10VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
-
Product Range
FL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

