Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $40.610 |
| 5+ | $35.930 |
| 10+ | $31.250 |
| 50+ | $27.450 |
| 100+ | $26.230 |
| 250+ | $25.130 |
Price for:Each
Minimum: 1
Multiple: 1
$40.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoFL14/12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25M9484
Product RangeFL Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages2 x 115V
Secondary Voltages2 x 12V
Power Rating14VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating583mA
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeFL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
2 x 12V
Frequency Range
50Hz / 60Hz
Current Rating
583mA
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
2 x 115V
Power Rating
14VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
-
Product Range
FL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

