Need more?
| Quantity | Price |
|---|---|
| 1+ | $76.230 |
| 5+ | $69.140 |
| 10+ | $66.290 |
| 50+ | $64.240 |
| 100+ | $63.070 |
Product Information
Product Overview
The FL30/18 is a 30VA PCB low-profile Encapsulated Transformer with 115V + 115V Primary windings. This self-extinguishing potting material transformer features vacuum epoxy resin mould as per the UL94V-0 standards and have coil shell in two chamber bobbin technology. This safety isolating transformer is mounted On PCB with soldering pins and an additional screw mounting is also possible. Here the out is in Dual form and can be connected in series or in parallel and is constructed and tested as per VDE 0570/EN 61 558, UL 506 and CSA 22.2 standards. This transformer used as a mains transformer for adjustment of the voltage and simple electrical isolation, also as an isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100 and is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
- IP00 Protection rating
- 50 to 60Hz Frequency range
- Class-II safety protection
- Non-short-circuit proof
- 40°C Maximum ambient temperature
Applications
Industrial
Technical Specifications
Encapsulated Safety Isolating
2 x 18V
50Hz / 60Hz
830mA
Through Hole
No SVHC (21-Jan-2025)
2 x 115V
30VA
Dual Primary, Dual Secondary
-
FL Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

