Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoHLD 103-500/270Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.54X2753
Product RangeHLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,330.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2,330.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoHLD 103-500/270Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.54X2753
Product RangeHLD Series
Technical Datasheet
Voltage Rating520VAC
Current Rating270A
Filter TypeEMI, RFI
Filter TerminalsScrew
Leakage Current Max570mA
Product RangeHLD Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Industrial
Technical Specifications
Voltage Rating
520VAC
Filter Type
EMI, RFI
Leakage Current Max
570mA
SVHC
No SVHC (21-Jan-2025)
Current Rating
270A
Filter Terminals
Screw
Product Range
HLD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
