Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoHLE 110-230/4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53X8734
Product RangeHLE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.710 |
Price for:Each
Minimum: 1
Multiple: 1
$178.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoHLE 110-230/4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53X8734
Product RangeHLE Series
Technical Datasheet
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating4A
Filter TerminalsScrew Clamp
Leakage Current Max8.5mA
Product RangeHLE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating
250VAC
Current Rating
4A
Leakage Current Max
8.5mA
SVHC
No SVHC (21-Jan-2025)
Filter Type
EMI, RFI
Filter Terminals
Screw Clamp
Product Range
HLE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
