Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoMDB 400/61Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.54X2788
Product RangeMDB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $656.130 |
Price for:Each
Minimum: 1
Multiple: 1
$656.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoMDB 400/61Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.54X2788
Product RangeMDB Series
Technical Datasheet
Product RangeMDB Series
Supply Voltage Max400VAC
Power Consumption-
Impedance-
Phase Type-
Output Current61A
Inductance100µH
Length210mm
Width120mm
Height182mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Safety
Technical Specifications
Product Range
MDB Series
Power Consumption
-
Phase Type
-
Inductance
100µH
Width
120mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
400VAC
Impedance
-
Output Current
61A
Length
210mm
Height
182mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
