Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoPVA 24/3,2AHCopy
Newark Part No.54X2800
Product RangePVA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $318.540 |
Price for:Each
Minimum: 1
Multiple: 1
$318.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPVA 24/3,2AHCopy
Newark Part No.54X2800
Product RangePVA Series
Technical Datasheet
Accessory TypeBattery Module
Product RangePVA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PVA 24/3,2AH is a battery module for PVA series power supplies. It is used for building a secure 24VDC power supply in case of power failure.
- Service-friendly spring-loaded connector system
- Extended life expectancy through temperature controlled battery management
- Reliable early warning signal when battery life expectancy is declining
- Automatic detection of connected battery module, parallel connection
- Input/output rated voltage is 24VDC
- Rated capacity is 3.2Ah
- Output rated current is maximum 20A
- Ambient temperature range from 14°F to +104°F, protection index is IP20
- Dimension is 2.99inch width x 6.5inch height x 6.91inch depth
- UL 508 (E219022) approved
Technical Specifications
For Use With
Block Power Compact & Power Vision Power Supplies
Product Range
PVA Series
Accessory Type
Battery Module
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
