
| Quantity | Price |
|---|---|
| 1+ | $769.610 |
Product Information
Product Overview
As a control transformer for the electrical isolation of the input and output sides. The construction of the transformer to supply control systems according to VDE 0113 is designed. As an isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100. As a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
- Universal input voltages 208-to-600 Vac
- Very good switch-on behavior thanks to reduced starting currents
- High power density due to a compact construction design
- Very good corrosion protection and low noise thanks to BLOCK IMPEX vacuum impregnation
- Quick to cable up thanks to the use of spring-clamp terminals
- Contact protected screw connection terminals complying with UVV BGV A3
- Simple mounting thanks to robust metal footplate with oval slots
- Up to 250VA with combination footplate for bolted and rail mounting
Technical Specifications
Open Style Control and Safety Isolating
208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V
1.6kVA
-
-
No SVHC (21-Jan-2025)
2 x 115V
-
50Hz / 60Hz
Spring Terminal
USTE Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
