Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-1500-04P-CCopy
Newark Part No.12P6777
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9,999,999.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9,999,999.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-1500-04P-CCopy
Newark Part No.12P6777
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min3AWG
Wire Size AWG Max1AWG
Rated Current100A
Rated Voltage600V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
1AWG
Rated Voltage
600V
Wire Size AWG Min
3AWG
Rated Current
100A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
