Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoA2TBLKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03K5298
Product RangeA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $380.140 |
| 5+ | $349.730 |
| 10+ | $334.530 |
| 25+ | $327.840 |
| 50+ | $321.150 |
Price for:Each
Minimum: 1
Multiple: 1
$380.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoA2TBLKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03K5298
Product RangeA Series
Technical Datasheet
Transformer Power Tappings4W, 8W @ 70V
Frequency Response Min58Hz
Frequency Response Max17kHz
External Height-
External Width228.6mm
External Depth209.6mm
Product RangeA Series
SVHCTo Be Advised
Technical Specifications
Transformer Power Tappings
4W, 8W @ 70V
Frequency Response Max
17kHz
External Width
228.6mm
Product Range
A Series
Frequency Response Min
58Hz
External Height
-
External Depth
209.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
