Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $161.650 |
Price for:Each
Minimum: 1
Multiple: 1
$161.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoFMH15T
Newark Part No.89K1980
Technical Datasheet
Transformer Power Tappings0.9, 1.8, 3.6, 7.5, 15W @ 70V, 0.125, 0.25, 0.5, 0.9, 1.8, 7, 15W @ 25V
Frequency Response Min600Hz
Frequency Response Max14kHz
External Height-
External Width5.38"
External Depth5.5"
Product Range-
SVHCTo Be Advised
Technical Specifications
Transformer Power Tappings
0.9, 1.8, 3.6, 7.5, 15W @ 70V, 0.125, 0.25, 0.5, 0.9, 1.8, 7, 15W @ 25V
Frequency Response Max
14kHz
External Width
5.38"
Product Range
-
Frequency Response Min
600Hz
External Height
-
External Depth
5.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate