Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoGDU150Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31C7920
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.750 |
| 5+ | $173.660 |
| 10+ | $166.100 |
| 25+ | $162.780 |
| 50+ | $159.450 |
| 100+ | $156.130 |
Price for:Each
Minimum: 1
Multiple: 1
$188.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoGDU150Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31C7920
Technical Datasheet
DirectivityCardioid
Output Impedance500ohm
Frequency Response Min-
Frequency Response Max-
Sensitivity-75 dB
Connector Type-
Lead Length-
Product Range-
SVHCTo Be Advised
Technical Specifications
Directivity
Cardioid
Frequency Response Min
-
Sensitivity
-75 dB
Lead Length
-
SVHC
To Be Advised
Output Impedance
500ohm
Frequency Response Max
-
Connector Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
