Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOGEN COMMUNICATIONS |
|---|---|
| Manufacturer Part No | HS7EZCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 20C6002 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $215.400 |
| 5+ | $193.860 |
| 10+ | $183.090 |
| 25+ | $179.420 |
| 50+ | $175.770 |
| 100+ | $172.100 |
Price for:Each
Minimum: 1
Multiple: 1
$215.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOGEN COMMUNICATIONS |
|---|---|
| Manufacturer Part No | HS7EZCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 20C6002 |
| Technical Datasheet | |
| Transformer Power Tappings | 7.5W @ 70V |
| Frequency Response Min | 250Hz |
| Frequency Response Max | 14kHz |
| External Height | - |
| External Width | 6" |
| External Depth | 4" |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Transformer Power Tappings | 7.5W @ 70V |
|---|---|
| Frequency Response Max | 14kHz |
| External Width | 6" |
| Product Range | - |
| Frequency Response Min | 250Hz |
|---|---|
| External Height | - |
| External Depth | 4" |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
