
| Manufacturer | BOGEN COMMUNICATIONS |
|---|---|
| Manufacturer Part No | TPU250Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 98B3015 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $2,030.600 |
| 5+ | $1,989.990 |
| 10+ | $1,949.370 |
| 25+ | $1,908.760 |
| 50+ | $1,868.160 |
Product Information
| Manufacturer | BOGEN COMMUNICATIONS |
|---|---|
| Manufacturer Part No | TPU250Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 98B3015 |
| Technical Datasheet | |
| Product Range | - |
| Plug Type | - |
| SVHC | To Be Advised |
Product Overview
The TPU250 is a 250W wall-mounted Telephone Paging Amplifier with bass and treble controls. The TPU250 can also be rack-mounted with included brackets. This TPU amplifier permits paging from telephone or microphone, music input through an RCA jack or screw terminals and voice-activated, variable level, music mute with fade back after page. These TPU amps include a night ringer which sends an electronic ringing tone signal through all speakers, alerting personnel of incoming calls. Jacks are also provided to bridge two TPU amplifiers to double the number of inputs and output power. Integral automatic level control (ALC) circuit for controlling pages made by persons with varying voice levels and paging techniques. It feature audio enhancement circuit increases intelligibility, improves perceived loudness (with no increase in power) and reduces listener fatigue. The VOX sensitivity level control eliminates accidental transmission of background noise from a paging telephone.
- Inputs for 600Ω balanced telephone line, low-Z balanced microphone and background music
- Signal-activated paging channel automatically mutes background music
- Adjustable background music muting level during a page
- Music gradually returns to its normal level after a page
- Separate controls for page volume, music volume, night ringer, music mute and audio enhancement
- Built-in night ringer activated by contact closure or by 90V ring signal
- Thermal and electronic overload protection
- Jacks provided for bridging additional TPU amplifiers
- Peak level indicator lights when amplifier is driven into clipping
- Black with silver lettering finish
- 120VAC at 60Hz Power source
- 2dB Regulation
- 6A Slow blow fuse overload protection
- 5A Power requirement
- 853.8BTU/hour Thermal emissions (full power)
Applications
Communications & Networking
Technical Specifications
| Product Range | - |
|---|---|
| SVHC | To Be Advised |
| Plug Type | - |
|---|
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
