Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOMAR INTERCONNECT
Manufacturer Part No1318705Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63M9756
Your Part Number
134 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $38.370 |
| 5+ | $36.300 |
| 10+ | $34.430 |
| 25+ | $32.770 |
| 50+ | $31.220 |
| 100+ | $29.850 |
Price for:Each
Minimum: 1
Multiple: 1
$38.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOMAR INTERCONNECT
Manufacturer Part No1318705Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63M9756
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeF
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance75ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
F
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
To Be Advised
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
75ohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
