Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOMAR INTERCONNECT
Manufacturer Part No5313505Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80K0427
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $14.170 |
| 5+ | $13.280 |
| 10+ | $12.250 |
| 25+ | $11.390 |
| 50+ | $10.810 |
| 100+ | $10.120 |
| 250+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$14.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOMAR INTERCONNECT
Manufacturer Part No5313505Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80K0427
Technical Datasheet
Convert From Coax TypeTNC
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCTo Be Advised
Product Overview
The 5313505 is a BNC female to TNC male Coaxial Adaptor. This Between series adapter is constructed of machined brass and are nickel plated.
Applications
RF Communications
Technical Specifications
Convert From Coax Type
TNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
To Be Advised
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
