Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOMAR INTERCONNECT
Manufacturer Part No8313505Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80K0563
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $11.670 |
| 50+ | $11.540 |
| 100+ | $10.890 |
| 250+ | $10.280 |
| 500+ | $9.600 |
Price for:Each
Minimum: 25
Multiple: 25
$291.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOMAR INTERCONNECT
Manufacturer Part No8313505Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.80K0563
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeF
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCTo Be Advised
Product Overview
The 8313505 is a RF/coaxial Straight Adapter with BNC jack to F-type plug connection. This Between series adapter has nickel-plated machined brass body.
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
F
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
To Be Advised
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
