Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No34802000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AH6812
Product RangeBOS Series
Also Known AsBOS 802
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.130 |
| 5+ | $34.320 |
| 10+ | $32.400 |
| 25+ | $31.750 |
| 50+ | $31.110 |
| 100+ | $30.460 |
| 250+ | $29.810 |
| 5000+ | $29.170 |
Price for:Each
Minimum: 1
Multiple: 1
$38.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No34802000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AH6812
Product RangeBOS Series
Also Known AsBOS 802
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric196.1mm
External Width - Metric100mm
External Depth - Metric40mm
IP RatingIP40
Body ColorBlack
NEMA Rating-
External Height - Imperial7.7"
External Width - Imperial3.94"
External Depth - Imperial1.57"
Product RangeBOS Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
196.1mm
External Depth - Metric
40mm
Body Color
Black
External Height - Imperial
7.7"
External Depth - Imperial
1.57"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
BOS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
