Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No82400124Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12T3903
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.850 |
| 5+ | $35.000 |
| 10+ | $34.500 |
| 20+ | $33.750 |
| 50+ | $33.040 |
Price for:Each
Minimum: 1
Multiple: 1
$35.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No82400124Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12T3903
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric26mm
External Width - Metric64mm
External Depth - Metric119mm
IP RatingIP40
IP RatingIP40
Body ColorGrey
NEMA Rating-
External Height - Imperial1.02"
External Width - Imperial2.52"
External Depth - Imperial4.69"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
26mm
External Depth - Metric
119mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
-
Enclosure Material
ABS
External Width - Metric
64mm
IP Rating
IP40
Body Color
Grey
External Height - Imperial
1.02"
External Depth - Imperial
4.69"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 82400124
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
