Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No82503124Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AH6850
Product RangeBOS-Streamline Series
Also Known AsBS 503 F-7024
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.780 |
| 5+ | $55.320 |
| 10+ | $52.680 |
| 25+ | $49.700 |
| 50+ | $45.980 |
| 100+ | $43.000 |
| 250+ | $38.540 |
| 5000+ | $37.770 |
Price for:Each
Minimum: 1
Multiple: 1
$59.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No82503124Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AH6850
Product RangeBOS-Streamline Series
Also Known AsBS 503 F-7024
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric140.2mm
External Width - Metric72.9mm
External Depth - Metric31.2mm
IP RatingIP40
Body ColorGray
NEMA Rating-
External Height - Imperial5.5"
External Width - Imperial2.87"
External Depth - Imperial1.23"
Product RangeBOS-Streamline Series
SVHCLead
Product Overview
82503124 is a BS 503 F-7024 ergonomic ABS hand-held enclosure with optional impact protection gasket. Optional decor gasket ensures a high degree of protection, protects the enclosure when dropped and offers color design options.
- The use of the decorative seal increases the degree of protection to IP65
- Enclosure has a lowered membrane keypad surface
- By turning the upper part 180° against the lower part, desk versions can also be realized
- With battery compartment for 3 x Micro (AAA)
- Made of ABS material
- IP 40 and NEMA 1 rated
- RAL 7024 graphite grey color
- Dimension is 31.3mm x 72.9mm x 140.3mm (H x W x D)
Contents
Enclosure, Fixing screws, Battery compartment cover, Battery compartment seal, Battery contacts.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
140.2mm
External Depth - Metric
31.2mm
Body Color
Gray
External Height - Imperial
5.5"
External Depth - Imperial
1.23"
SVHC
Lead
Enclosure Material
ABS
External Width - Metric
72.9mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.87"
Product Range
BOS-Streamline Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
