Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No1130-102K-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63K3322
Product Range1130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 212+ | $9.520 |
| 250+ | $9.190 |
Price for:Each
Minimum: 212
Multiple: 212
$2,018.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1130-102K-RCCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63K3322
Product Range1130 Series
Technical Datasheet
Product Range1130 Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)2A
Saturation Current (Isat)2A
DC Resistance Max0.426ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
1130 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2A
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
2A
DC Resistance Max
0.426ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1130-102K-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
