Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No2202-H-RCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63K3669
Product Range2200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 128+ | $3.020 |
| 500+ | $2.940 |
| 1000+ | $2.930 |
| 2500+ | $2.870 |
Price for:Each
Minimum: 128
Multiple: 128
$386.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2202-H-RCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.63K3669
Product Range2200 Series
Product Range2200 Series
Inductance12µH
RMS Current (Irms)12A
DC Resistance Max8mohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2200 Series
RMS Current (Irms)
12A
Inductance Tolerance
± 15%
Inductance
12µH
DC Resistance Max
8mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
