Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2217-V-RC
Newark Part No.63K3701
Product Range2200 Series
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.180 |
| 500+ | $3.810 |
| 1000+ | $3.370 |
| 2500+ | $3.140 |
Price for:Each
Minimum: 154
Multiple: 77
$643.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2217-V-RC
Newark Part No.63K3701
Product Range2200 Series
Product Range2200 Series
Inductance270µH
RMS Current (Irms)3.4A
DC Resistance Max0.092ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2200 Series
RMS Current (Irms)
3.4A
Inductance Tolerance
± 15%
Inductance
270µH
DC Resistance Max
0.092ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate