3.4A Through Hole Toroidal Inductors:

12 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75AJ2610

RoHS

Date/Lot Code

Each
1+
$14.890
10+
$14.300
25+
$13.880
50+
$13.470
100+
$13.070
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
1.124mH
3.4A
0.28ohm
± 20%
06X8678

RoHS

Date/Lot Code

Each
1+
$3.970
10+
$3.320
25+
$3.020
50+
$2.910
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
2100 Series
150µH
3.4A
0.062ohm
± 15%
63K3645

RoHS

Each
100+
$1.890
500+
$1.790
Min: 360 / Mult: 120
2100 Series
150µH
3.4A
0.062ohm
± 15%
37B9064

RoHS

Each
1+
$4.330
10+
$4.050
25+
$3.550
50+
$3.120
100+
$2.980
More Pricing...
Min: 1 / Mult: 1
FIT Series
35.48µH
3.4A
0.0578ohm
± 10%
63K3700

RoHS

Each
100+
$3.600
500+
$3.280
1000+
$2.890
2500+
$2.690
Min: 128 / Mult: 64
2200 Series
270µH
3.4A
0.092ohm
± 15%
63K3758

RoHS

Each
100+
$3.470
500+
$3.400
1000+
$3.010
2500+
$2.840
Min: 180 / Mult: 36
2300 Series
680µH
3.4A
150mohm
± 15%
63K3701

RoHS

Each
100+
$4.180
500+
$3.810
1000+
$3.370
2500+
$3.140
Min: 154 / Mult: 77
2200 Series
270µH
3.4A
0.092ohm
± 15%
63K3759

RoHS

Date/Lot Code

Each
100+
$3.450
500+
$3.200
Min: 150 / Mult: 50
2300 Series
680µH
3.4A
150mohm
± 15%
63K3639

RoHS

Each
100+
$2.150
500+
$1.950
1000+
$1.920
2500+
$1.880
Min: 308 / Mult: 154
2100 Series
56µH
3.4A
60mohm
± 15%
37B9071

RoHS

Each
1+
$5.100
10+
$4.780
25+
$4.180
50+
$3.680
100+
$3.510
More Pricing...
Min: 1 / Mult: 1
FIT Series
71.1µH
3.4A
0.0861ohm
± 10%
63K3646

RoHS

Date/Lot Code

Each
1+
$3.400
10+
$2.750
25+
$2.450
50+
$2.340
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
2100 Series
150µH
3.4A
0.062ohm
± 15%
37B9060

RoHS

Each
1+
$3.650
10+
$3.470
25+
$3.380
50+
$3.280
100+
$3.090
Min: 1 / Mult: 1
FIT Series
14.75µH
3.4A
0.0307ohm
± 10%
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK