Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFIT50-2
Newark Part No.37B9064
Product RangeFIT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 10+ | $4.050 |
| 25+ | $3.550 |
| 50+ | $3.120 |
| 100+ | $2.980 |
| 250+ | $2.840 |
| 500+ | $2.640 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFIT50-2
Newark Part No.37B9064
Product RangeFIT Series
Technical Datasheet
Product RangeFIT Series
Inductance35.48µH
RMS Current (Irms)3.4A
DC Resistance Max0.0578ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FIT Series
RMS Current (Irms)
3.4A
Inductance Tolerance
± 10%
Inductance
35.48µH
DC Resistance Max
0.0578ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate