Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No8114-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K4081
Product Range8100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 270+ | $9.550 |
| 540+ | $9.350 |
| 810+ | $9.170 |
| 1350+ | $8.970 |
| 2700+ | $8.780 |
| 6750+ | $8.600 |
| 13500+ | $8.400 |
Price for:Each
Minimum: 270
Multiple: 270
$2,578.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8114-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K4081
Product Range8100 Series
Technical Datasheet
Inductance2.5mH
DC Current Rating12.5A
DC Resistance Max0.011ohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range8100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.5mH
DC Resistance Max
0.011ohm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
12.5A
Operating Temperature Min
-55°C
Product Range
8100 Series
Technical Docs (2)
Alternatives for 8114-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
