Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No8250-103K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K7869
Product Range8250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $2.490 |
| 2500+ | $2.300 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No8250-103K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K7869
Product Range8250 Series
Technical Datasheet
Product Range8250 Series
Inductance10000µH
DC Current Rating50mA
DC Resistance Max93.1ohm
Inductance Tolerance± 10%
Self Resonant Frequency1.3MHz
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
8250 Series
DC Current Rating
50mA
Inductance Tolerance
± 10%
SVHC
No SVHC (07-Jul-2017)
Inductance
10000µH
DC Resistance Max
93.1ohm
Self Resonant Frequency
1.3MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
