Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-393-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K8259
Product Range9250A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.740 |
| 2500+ | $2.640 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-393-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.86K8259
Product Range9250A Series
Technical Datasheet
Product Range9250A Series
Inductance39µH
DC Current Rating205mA
DC Resistance Max1.93ohm
Inductance Tolerance± 10%
Self Resonant Frequency29MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
9250A Series
DC Current Rating
205mA
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
39µH
DC Resistance Max
1.93ohm
Self Resonant Frequency
29MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
