Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS JW MILLER PM1210-121J-RC Wirewound Inductor, 120 µH, 11 ohm, 10 MHz, 55 mA, 1210 [3225 Metric], PM1210 Series](https://canada.newark.com/productimages/standard/en_US/4462394.jpg)
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1210-121J-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3097
Product RangePM1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.160 |
| 20000+ | $0.157 |
| 30000+ | $0.153 |
| 50000+ | $0.150 |
| 100000+ | $0.147 |
| 250000+ | $0.145 |
| 500000+ | $0.143 |
| 1000000+ | $0.142 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$1,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1210-121J-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3097
Product RangePM1210 Series
Inductance120µH
DC Resistance Max11ohm
Self Resonant Frequency10MHz
DC Current Rating55mA
Inductor Case / Package1210 [3225 Metric]
Product RangePM1210 Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
Self Resonant Frequency
10MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
DC Resistance Max
11ohm
DC Current Rating
55mA
Product Range
PM1210 Series
Inductor Construction
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PM1210-121J-RC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
