Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS JW MILLER PM1812-R18K-RC Wirewound Inductor, 180 nH, 0.24 ohm, 220 MHz, 700 mA, 1812 [4532 Metric], PM1812 Series](https://canada.newark.com/productimages/standard/en_US/4463242.jpg)
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1812-R18K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3122
Product RangePM1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.270 |
| 6000+ | $0.220 |
| 10000+ | $0.207 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM1812-R18K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3122
Product RangePM1812 Series
Technical Datasheet
Inductance180nH
DC Resistance Max0.24ohm
Self Resonant Frequency220MHz
DC Current Rating700mA
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Product RangePM1812 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180nH
Self Resonant Frequency
220MHz
Inductor Case Style
1812 [4532 Metric]
Product Range
PM1812 Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
0.24ohm
DC Current Rating
700mA
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PM1812-R18K-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
