Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM2120-121K-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.47Y7182
Product RangePM2120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.130 |
| 10+ | $7.300 |
| 25+ | $6.840 |
| 50+ | $6.370 |
| 100+ | $5.770 |
| 500+ | $5.340 |
| 1000+ | $4.840 |
| 2500+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$8.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM2120-121K-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.47Y7182
Product RangePM2120 Series
Product RangePM2120 Series
Inductance120µH
RMS Current (Irms)5.8A
DC Resistance Max0.039ohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height22.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PM2120 Series
RMS Current (Irms)
5.8A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (04-Feb-2026)
Inductance
120µH
DC Resistance Max
0.039ohm
Product Length
30.5mm
Product Height
22.1mm
Alternatives for PM2120-121K-RC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
