Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM43-5R6M-RC
Newark Part No.63K2854
Product RangePM43 Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $0.746 |
2000+ | $0.677 |
4000+ | $0.609 |
6000+ | $0.587 |
10000+ | $0.574 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,119.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM43-5R6M-RC
Newark Part No.63K2854
Product RangePM43 Series
Inductance5.6µH
RMS Current (Irms)1.6A
Inductor ConstructionUnshielded
Product RangePM43 Series
Saturation Current (Isat)2.4A
Power Inductor Case4.5mm x 4mm x 3.2mm
Inductance Tolerance± 20%
DC Resistance Max100mohm
Product Length4.5mm
Product Width4mm
Product Height3.2mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2.4A
Inductance Tolerance
± 20%
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
1.6A
Product Range
PM43 Series
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
100mohm
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for PM43-5R6M-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate