Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL187-102J-RCCopy
Newark Part No.86K3299
Product RangeRL187 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL187-102J-RCCopy
Newark Part No.86K3299
Product RangeRL187 Series
Technical Datasheet
Product RangeRL187 Series
Inductance1mH
DC Current Rating150mA
DC Resistance Max6ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.3MHz
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
RL187 Series
DC Current Rating
150mA
Inductance Tolerance
± 5%
SVHC
No SVHC (19-Jan-2021)
Inductance
1mH
DC Resistance Max
6ohm
Self Resonant Frequency
1.3MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
