Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No153222Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.47AM0879
Product Range15322x Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $208.060 |
| 5+ | $198.420 |
| 10+ | $188.790 |
| 25+ | $179.150 |
| 50+ | $169.680 |
| 100+ | $166.280 |
Price for:Each
Minimum: 1
Multiple: 1
$208.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No153222Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.47AM0879
Product Range15322x Series
Fitting TypeMultiple Distributor
Product Range15322x Series
Pneumatic ConnectionR1/8
Inductance165µH
RMS Current (Irms)65A
Operating Pressure Max14bar
DC Resistance Max0.006ohm
Tubing Outer Diameter6mm
Inductance Tolerance± 20%
Fitting MaterialPBT (Polybutylene Terephthalate)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fitting Type
Multiple Distributor
Pneumatic Connection
R1/8
RMS Current (Irms)
65A
DC Resistance Max
0.006ohm
Inductance Tolerance
± 20%
SVHC
No SVHC (04-Feb-2026)
Product Range
15322x Series
Inductance
165µH
Operating Pressure Max
14bar
Tubing Outer Diameter
6mm
Fitting Material
PBT (Polybutylene Terephthalate)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
