Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No153223Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.47AM0880
Product Range15322x Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $200.010 |
| 5+ | $190.660 |
| 10+ | $181.320 |
| 25+ | $171.980 |
| 50+ | $162.520 |
| 100+ | $159.270 |
Price for:Each
Minimum: 1
Multiple: 1
$200.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No153223Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.47AM0880
Product Range15322x Series
Fitting TypeMultiple Distributor
Product Range15322x Series
Inductance19µH
Pneumatic ConnectionR1/4
Operating Pressure Max14bar
RMS Current (Irms)133A
Tubing Outer Diameter6mm
DC Resistance Max0.001ohm
Fitting MaterialPBT (Polybutylene Terephthalate)
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fitting Type
Multiple Distributor
Inductance
19µH
Operating Pressure Max
14bar
Tubing Outer Diameter
6mm
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (04-Feb-2026)
Product Range
15322x Series
Pneumatic Connection
R1/4
RMS Current (Irms)
133A
DC Resistance Max
0.001ohm
Inductance Tolerance
± 20%
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
