Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No153224Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.47AM0881
Product Range15322x Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $188.920 |
| 5+ | $178.390 |
| 10+ | $167.860 |
| 25+ | $157.340 |
| 50+ | $150.080 |
| 100+ | $147.080 |
Price for:Each
Minimum: 1
Multiple: 1
$188.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No153224Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.47AM0881
Product Range15322x Series
Product Range15322x Series
Fitting TypeMultiple Distributor
Pneumatic ConnectionR1/8
Inductance250µH
Operating Pressure Max14bar
RMS Current (Irms)50A
Tubing Outer Diameter8mm
DC Resistance Max0.013ohm
Inductance Tolerance± 20%
Fitting MaterialPBT (Polybutylene Terephthalate)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
15322x Series
Pneumatic Connection
R1/8
Operating Pressure Max
14bar
Tubing Outer Diameter
8mm
Inductance Tolerance
± 20%
SVHC
No SVHC (04-Feb-2026)
Fitting Type
Multiple Distributor
Inductance
250µH
RMS Current (Irms)
50A
DC Resistance Max
0.013ohm
Fitting Material
PBT (Polybutylene Terephthalate)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
