Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No1840-12-A1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41X4359
Product Range1840 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $201.870 |
| 25+ | $194.720 |
| 50+ | $191.850 |
| 100+ | $187.560 |
Price for:Each
Minimum: 10
Multiple: 10
$2,018.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No1840-12-A1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41X4359
Product Range1840 Series
Technical Datasheet
No. of Poles2 Pole
Peak Surge Current10kA
Suppressor TypeData Line
Continuing Operating Voltage Max-
Suppressor MountingDIN Rail
Product Range1840 Series
SVHCLead (16-Jan-2020)
Technical Specifications
No. of Poles
2 Pole
Suppressor Type
Data Line
Suppressor Mounting
DIN Rail
SVHC
Lead (16-Jan-2020)
Peak Surge Current
10kA
Continuing Operating Voltage Max
-
Product Range
1840 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
