Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2027-60-SM-RPLFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel33M7587
Re-Reel93AH0623RL
Cut Tape93AH0623
Product Range2027-xx-SM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.090 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.950 |
| 25+ | $1.800 |
| 50+ | $1.650 |
| 100+ | $1.530 |
| 250+ | $1.400 |
| 500+ | $1.290 |
| 1000+ | $1.170 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.290 |
| 2000+ | $1.190 |
| 4000+ | $1.080 |
| 6000+ | $1.050 |
| 10000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2027-60-SM-RPLFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel33M7587
Re-Reel93AH0623RL
Cut Tape93AH0623
Product Range2027-xx-SM
Technical Datasheet
Product Range2027-xx-SM
DC Breakover Voltage600V
GDT Case Style2 Terminal SMD
Impulse Discharge Current25kA
Impulse Sparkover Voltage1.1kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2027-xx-SM
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
1.1kV
DC Breakover Voltage
600V
Impulse Discharge Current
25kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 2027-60-SM-RPLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
