Print Page
9,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1000+ | $1.590 |
| 2500+ | $1.450 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2029-09-SM-RPLFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29X1234
Product Range2029
Technical Datasheet
Product Range2029
DC Breakover Voltage90V
GDT Case Style2 Terminal SMD
Impulse Discharge Current25kA
Impulse Sparkover Voltage525V
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
2029
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
525V
DC Breakover Voltage
90V
Impulse Discharge Current
25kA
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Alternatives for 2029-09-SM-RPLF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate

