Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2036-09-SMLF
Newark Part No.93AH0628
Product Range2036-xx-SM
Technical Datasheet
226 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.520 |
10+ | $2.310 |
25+ | $2.090 |
50+ | $1.880 |
100+ | $1.690 |
500+ | $1.490 |
1000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2036-09-SMLF
Newark Part No.93AH0628
Product Range2036-xx-SM
Technical Datasheet
Product Range2036-xx-SM
DC Breakover Voltage90V
GDT Case Style3 Terminal SMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage550V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
2036-xx-SM
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
550V
DC Breakover Voltage
90V
Impulse Discharge Current
20kA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability