Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2046-25-ALFCopy
Newark Part No.54W0227
Product Range2046 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.040 |
| 2500+ | $0.959 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2046-25-ALFCopy
Newark Part No.54W0227
Product Range2046 Series
Technical Datasheet
Product Range2046 Series
DC Breakover Voltage250V
GDT Case StyleSMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Consumer Electronics
Technical Specifications
Product Range
2046 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
250V
Impulse Discharge Current
20kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
