Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2047-23-ALFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05R9269
Product Range2047 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.440 |
| 250+ | $15.850 |
| 500+ | $15.250 |
Price for:Each
Minimum: 100
Multiple: 100
$1,644.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2047-23-ALFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.05R9269
Product Range2047 Series
Technical Datasheet
Product Range2047 Series
DC Breakover Voltage230V
GDT Case StyleSMD
Impulse Discharge Current40kA
Impulse Sparkover Voltage650V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2047 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
230V
Impulse Discharge Current
40kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
