Print Page
546 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.290 |
| 25+ | $1.190 |
| 50+ | $1.090 |
| 100+ | $1.010 |
| 500+ | $0.863 |
| 1000+ | $0.847 |
| 2500+ | $0.806 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2049-07-BT1LFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.43W4537
Product Range2049
Technical Datasheet
Product Range2049
DC Breakover Voltage75V
GDT Case StyleAxial Leaded
Impulse Discharge Current15kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2049
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
600V
DC Breakover Voltage
75V
Impulse Discharge Current
15kA
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

