Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2049-09-BT1LFCopy
Newark Part No.52W8885
Product Range2049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.862 |
| 2000+ | $0.793 |
| 4000+ | $0.726 |
| 6000+ | $0.704 |
| 10000+ | $0.692 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$862.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2049-09-BT1LFCopy
Newark Part No.52W8885
Product Range2049 Series
Technical Datasheet
Product Range2049 Series
DC Breakover Voltage90V
GDT Case StyleAxial Leaded
Impulse Discharge Current15kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2049 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
600V
DC Breakover Voltage
90V
Impulse Discharge Current
15kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2049-09-BT1LF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
