Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2056-42-ALFCopy
Newark Part No.52W8959
Product Range2056 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.180 |
| 2500+ | $1.110 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2056-42-ALFCopy
Newark Part No.52W8959
Product Range2056 Series
Technical Datasheet
Product Range2056 Series
DC Breakover Voltage420V
GDT Case Style3 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage800V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2056 Series
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
800V
DC Breakover Voltage
420V
Impulse Discharge Current
5kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
