Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No2057-47-BT1LFCopy
Newark Part No.52W8993
Product Range2057 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.713 |
| 5000+ | $0.699 |
| 10000+ | $0.654 |
| 20000+ | $0.616 |
| 30000+ | $0.581 |
| 50000+ | $0.560 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$713.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2057-47-BT1LFCopy
Newark Part No.52W8993
Product Range2057 Series
Technical Datasheet
Product Range2057 Series
DC Breakover Voltage470V
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage1.1kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2057 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.1kV
DC Breakover Voltage
470V
Impulse Discharge Current
5kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2057-47-BT1LF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
