Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3269W-1-204LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06X8910
Product Range3269 Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
| 10+ | $5.500 |
| 25+ | $4.900 |
| 50+ | $4.760 |
| 100+ | $4.620 |
| 500+ | $4.060 |
| 1000+ | $3.880 |
| 2500+ | $3.810 |
Price for:Each
Minimum: 1
Multiple: 1
$6.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3269W-1-204LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.06X8910
Product Range3269 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance200kohm
Potentiometer MountingSurface Mount
No. of Turns12Turns
Product Range3269 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size1/4 Inch Square
Resistor Case / PackageSMD
Product Length6.35mm
Product Width4.32mm
Product Height7.44mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
3269 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.35mm
Product Height
7.44mm
Operating Temperature Max
150°C
MSL
MSL 2 - 1 year
Element Material
Cermet
Track Resistance
200kohm
No. of Turns
12Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
4.32mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 3269W-1-204LF
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
