Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3382G-1-103G.Copy |
| Newark Part No. | 28AC8876 |
| Product Range | 3382 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $1.330 |
| 2000+ | $1.320 |
| 3000+ | $1.300 |
| 5000+ | $1.270 |
| 10000+ | $1.250 |
| 25000+ | $1.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3382G-1-103G.Copy |
| Newark Part No. | 28AC8876 |
| Product Range | 3382 Series |
| Technical Datasheet | |
| Track Resistance | 10kohm |
| No. of Turns | 1Turns |
| Track Taper | - |
| Power Rating | 50mW |
| Resistance Tolerance | ± 30% |
| Product Range | 3382 Series |
| Potentiometer Mounting | Surface Mount |
| Shaft Diameter | 4mm |
| No. of Gangs | 1 |
| Adjustment Type | - |
| Shaft Length | - |
| Temperature Coefficient | ± 500ppm/°C |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 120°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Track Resistance | 10kohm |
|---|---|
| Track Taper | - |
| Resistance Tolerance | ± 30% |
| Potentiometer Mounting | Surface Mount |
| No. of Gangs | 1 |
| Shaft Length | - |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Turns | 1Turns |
|---|---|
| Power Rating | 50mW |
| Product Range | 3382 Series |
| Shaft Diameter | 4mm |
| Adjustment Type | - |
| Temperature Coefficient | ± 500ppm/°C |
| Operating Temperature Max | 120°C |
Technical Docs (2)
Alternatives for 3382G-1-103G.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
