Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3549S-1AA-201ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14P8013
Product Range3549 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $26.230 |
| 100+ | $23.420 |
| 250+ | $22.790 |
| 500+ | $21.700 |
Price for:Each
Minimum: 50
Multiple: 50
$1,311.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3549S-1AA-201ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14P8013
Product Range3549 Series
Technical Datasheet
Track Resistance200ohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 3%
Product Range3549 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length12.7mm
Temperature Coefficient± 50ppm/°C
Potentiometer TypePrecision
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length40.43mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Product Overview
The Bourns 3549S series are precision, panel mount wirewound potentiometers. These potentiometers are multi-turn which is designed for control applications where accuracy and high reliability is of major concern. Typical applications are measuring linear distance, angle or rotation in production equipments.
- 7/8inch round potentiometer
- Metal shaft and bushing
- Sealing is IP50 rated
- 10 turns with high Rotational life
- Resistance value ranges from 100 ohm to 100Kohm
- ±3% tolerance
- Power rating is 2W
- Optional 0.1% linearity and optional A/R lug
- Suitable for use under some side load conditions
- Designed for HMI and MMI applications
Technical Specifications
Track Resistance
200ohm
Track Taper
Linear
Resistance Tolerance
± 3%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
12.7mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
40.43mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
3549 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
